
2.5V micropower integrated precision voltage reference, fixed shunt type. Features 0.8% tolerance and a maximum output current of 20mA. Operates from -40°C to 85°C with a cathode current of 20µA. Packaged in an 8-pin SOIC (D) surface mount package.
Sign in to ask questions about the Texas Instruments LT1004ID-2-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LT1004ID-2-5 technical specifications.
| Package/Case | D |
| Cathode Current | 20uA |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Fixed |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Tolerance | 0.8% |
| Weight | 0.002561oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LT1004ID-2-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
