
The LT1004IDG4-2-5 is a 2.5V shunt voltage reference from Texas Instruments. It has a maximum output current of 20mA and operates within a temperature range of -40°C to 85°C. The device is packaged in a SOP8 package and is RoHS compliant. The LT1004IDG4-2-5 is a fixed output voltage reference with a tolerance of 0.8%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LT1004IDG4-2-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | D |
| Cathode Current | 20uA |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 2.53V |
| Min Output Voltage | 2.5V |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reference Type | Shunt, Fixed |
| RoHS Compliant | Yes |
| Tolerance | 0.8% |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LT1004IDG4-2-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
