
The LT1004IDRG4-1-2 is a shunt voltage reference with an output voltage of 1.235V and a maximum output current of 20mA. It is packaged in a SOP8 package and is rated for operation between -40°C and 85°C. The device is lead-free and RoHS compliant. It is available in quantities of 2500 per reel.
Texas Instruments LT1004IDRG4-1-2 technical specifications.
| Package/Case | D |
| Cathode Current | 10uA |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 1.245V |
| Min Output Voltage | 1.225V |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Voltage | 1.235V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Series | LT1004-1.2 |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LT1004IDRG4-1-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
