
The LT1004-2.5 is a shunt voltage reference from Texas Instruments with a nominal output voltage of 2.5V and a maximum output current of 20mA. It is available in a D-package and is packaged in tape and reel quantities of 2500. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. The LT1004-2.5 is a single-channel device with a cathode current of 20uA.
Sign in to ask questions about the Texas Instruments LT1004IDRG4-2-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LT1004IDRG4-2-5 technical specifications.
| Package/Case | D |
| Cathode Current | 20uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Series | LT1004-2.5 |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LT1004IDRG4-2-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
