The LT1004IPW-2-5 is a 2.5V shunt voltage reference with a fixed output current of 20mA. It operates within a temperature range of -40°C to 85°C and is packaged in a TSSOP8 lead-free package. This device is RoHS compliant and suitable for use in applications where a stable voltage reference is required. The LT1004IPW-2-5 is a single-channel device with a tolerance of 0.8% and is available in quantities of 150 per package.
Sign in to ask questions about the Texas Instruments LT1004IPW-2-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LT1004IPW-2-5 technical specifications.
| Package/Case | TSSOP |
| Cathode Current | 20uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 0.8% |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LT1004IPW-2-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
