
The LT1004-2.5 is a fixed voltage shunt regulator with a maximum output current of 20mA and a minimum output voltage of 2.5V. It is available in a TSSOP-8 package and is lead-free. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. The LT1004-2.5 is a member of the LT1004 series and has a tolerance of 0.8%.
Sign in to ask questions about the Texas Instruments LT1004IPWR-2-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LT1004IPWR-2-5 technical specifications.
| Package/Case | TSSOP |
| Cathode Current | 20uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Min Output Voltage | 2.5V |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Series | LT1004-2.5 |
| Tolerance | 0.8% |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LT1004IPWR-2-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
