The LT1004MDR-2-5 is an 8-pin SOP military-grade voltage reference IC from Texas Instruments. It features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The device has 8 terminals and is designed for dual-terminal applications. It is packaged in a R-PDSO-G8 package with dimensions of 3.9mm in width and 4.9mm in length. The LT1004MDR-2-5 is a single-function device with a single output.
Sign in to ask questions about the Texas Instruments LT1004MDR-2-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LT1004MDR-2-5 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Outputs | 1 |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LT1004MDR-2-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.