
2.5V integrated voltage reference circuit, featuring a fixed output voltage of 2.5V with a tight tolerance of 0.4%. This shunt reference IC operates with a cathode current of 400µA and supports a maximum output current of 10mA. Packaged in an 8-SOIC (D) surface-mount case, it offers a wide operating temperature range from -40°C to 85°C. The component is RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments LT1009CD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LT1009CD technical specifications.
| Package/Case | D |
| Cathode Current | 400uA |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Fixed |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Tolerance | 0.4% |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LT1009CD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
