
The LT1009CDE4 is a 2.5V fixed voltage shunt regulator from Texas Instruments. It features a maximum output current of 10mA and a maximum output voltage of 2.5V. The device operates over a temperature range of -40°C to 85°C and is packaged in a D package. The LT1009CDE4 is RoHS compliant and lead free.
Sign in to ask questions about the Texas Instruments LT1009CDE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LT1009CDE4 technical specifications.
| Package/Case | D |
| Cathode Current | 400uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Tolerance | 0.4% |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LT1009CDE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
