The LT1009 is a shunt voltage reference with a nominal output voltage of 2.5V and a maximum output current of 10mA. It has a tolerance of 0.2% and is available in a D-package. The device operates over a temperature range of 0°C to 70°C and is RoHS compliant. The LT1009 is a single-channel device with a cathode current of 400uA.
Sign in to ask questions about the Texas Instruments LT1009CDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LT1009CDG4 technical specifications.
| Package/Case | D |
| Cathode Current | 400uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10mA |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 2.5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reference Type | Shunt |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Series | LT1009 |
| Tolerance | 0.2% |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LT1009CDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.