
The LT1009 is a shunt voltage reference with an output voltage of 2.5V and a maximum output current of 10mA. It is available in a lead-free SOIC-8 package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C and is suitable for use in a variety of applications. The LT1009 is a single-channel device with a tolerance of 0.2%.
Sign in to ask questions about the Texas Instruments LT1009CDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LT1009CDRG4 technical specifications.
| Package/Case | D |
| Cathode Current | 400uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Series | LT1009 |
| Tolerance | 0.2% |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LT1009CDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
