
The LT1009CLPE3 is a 2.5V shunt voltage reference from Texas Instruments, packaged in a TO-92 case. It operates over a temperature range of -40°C to 85°C and provides a maximum output current of 10mA. This device is lead-free and RoHS compliant, making it suitable for a variety of applications. The LT1009CLPE3 is available in a bulk packaging quantity of 1000 units.
Sign in to ask questions about the Texas Instruments LT1009CLPE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LT1009CLPE3 technical specifications.
| Package/Case | TO-92 |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 4.83mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.485V |
| Output Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reference Type | Shunt, Fixed |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Series | LT1009 |
| Weight | 0.00752oz |
| Width | 3.43mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LT1009CLPE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
