
The LT1009CPW is a 2.5V shunt voltage reference from Texas Instruments, available in a TSSOP-8 package. It operates over a temperature range of 0°C to 70°C and has a tolerance of 0.4%. The device is RoHS compliant and features a fixed output voltage of 2.5V with an output current of 10mA. It is suitable for use in a variety of applications, including power management and voltage regulation.
Sign in to ask questions about the Texas Instruments LT1009CPW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LT1009CPW technical specifications.
| Package/Case | TSSOP |
| Cathode Current | 400uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 0.4% |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LT1009CPW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
