
The LT1009CPWR is a 2.5V fixed voltage shunt regulator with a maximum output current of 10mA. It operates over a temperature range of -40°C to 85°C and is packaged in a TSSOP8 package. The device is lead-free and RoHS compliant. It has a tolerance of 0.4% and a weight of 0.001376oz. The LT1009CPWR is suitable for use in a variety of applications requiring a stable voltage reference.
Sign in to ask questions about the Texas Instruments LT1009CPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LT1009CPWR technical specifications.
| Package/Case | TSSOP |
| Cathode Current | 400uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Min Output Voltage | 2.5V |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 0.4% |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LT1009CPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
