2.5-V Integrated Reference Circuit 8-TSSOP 0 to 70
Texas Instruments LT1009CPWRG4 technical specifications.
| Package/Case | TSSOP |
| Cathode Current | 400uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10mA |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 2.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Series | LT1009 |
| Tolerance | 0.2% |
| Weight | 0.001376oz |
| RoHS | Compliant |
No datasheet is available for this part.