
The LT1009ILPR is a 2.5V fixed voltage shunt regulator from Texas Instruments, packaged in a TO-92-3 case. It operates over a temperature range of -40°C to 85°C and has a maximum output current of 10mA. The device is RoHS compliant and lead free, and is available in a tape and reel packaging format.
Sign in to ask questions about the Texas Instruments LT1009ILPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LT1009ILPR technical specifications.
| Package/Case | TO-92-3 |
| Cathode Current | 400uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Min Output Voltage | 2.5V |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 0.2% |
| Weight | 0.00752oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LT1009ILPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
