
The LT1013AMDREP is a dual general purpose amplifier from Texas Instruments. It features a gain bandwidth product of 1MHz and a slew rate of 0.4V/µs. The device is packaged in a SOIC package and is designed for surface mount applications. The operating supply current is 350uA. This amplifier is suitable for a variety of applications requiring general purpose amplification.
Sign in to ask questions about the Texas Instruments LT1013AMDREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LT1013AMDREP technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 1MHz |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 350uA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Slew Rate | 0.4V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LT1013AMDREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
