
The LT1013CPG4 is a dual general purpose amplifier from Texas Instruments. It features a bandwidth of 1MHz and a gain bandwidth product of 1MHz. The amplifier has an input bias current of 15nA and an input offset voltage of 60uV. It operates over a temperature range of 0°C to 70°C and can supply up to 350uA of current. The LT1013CPG4 is available in a DIP package and is suitable for through hole mounting.
Texas Instruments LT1013CPG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | DIP |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 60uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Amplifiers | 2 |
| Operating Supply Current | 350uA |
| Reach SVHC Compliant | No |
| Slew Rate | 0.4V/µs |
| RoHS | Compliant |
No datasheet is available for this part.
