
Dual operational amplifier featuring a 1MHz gain bandwidth product and 1MHz bandwidth. This general-purpose op-amp offers a wide supply range from 4V to 44V, with a maximum dual supply voltage of 22V. It boasts a high voltage gain of 120dB and a common mode rejection ratio of 97dB. Designed for surface mounting, it comes in an 8-SOIC package with dimensions of 4.9mm length, 3.91mm width, and 1.58mm height. Operating current is 350µA, with an input bias current of 15nA and input offset voltage of 200µV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LT1013DDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 97dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 1MHz |
| Height | 1.58mm |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 350uA |
| Operating Supply Voltage | 22V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Supply Current | 1.1mA |
| Technology | BIPOLAR |
| Voltage Gain | 120dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LT1013DDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
