
Dual precision operational amplifier featuring a 1MHz gain bandwidth product and 1MHz bandwidth. Offers a low input bias current of 15nA and input offset voltage of 200µV. This general-purpose amplifier supports dual supply voltages from ±2V to ±22V, with a maximum dual supply voltage of ±22V and maximum single supply of 44V. Boasting a high common mode rejection ratio of 97dB and voltage gain of 120dB, it operates across a temperature range of -40°C to 105°C. Surface mountable in an 8-SOIC package, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments LT1013DIDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LT1013DIDRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 97dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 350uA |
| Operating Supply Voltage | 22V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Supply Current | 1mA |
| Technology | BIPOLAR |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LT1013DIDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
