Dual operational amplifier IC featuring a 1MHz gain bandwidth product and 1MHz bandwidth. This general-purpose op-amp offers a wide supply range from 4V to 44V, with a dual supply voltage of 9V and a maximum dual supply of 22V. It boasts a high voltage gain of 120dB and a common mode rejection ratio of 97dB, with a low input bias current of 15nA and input offset voltage of 200µV. The component operates within a temperature range of -40°C to 105°C and is housed in a lead-free 8-PDIP package suitable for through-hole mounting.
Texas Instruments LT1013DIP technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 97dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 1MHz |
| Height | 4.57mm |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 350uA |
| Operating Supply Voltage | 22V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Supply Current | 1.1mA |
| Technology | BIPOLAR |
| Voltage Gain | 120dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LT1013DIP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
