
Dual operational amplifier featuring a 1MHz gain bandwidth product and 1MHz bandwidth. Offers a wide supply range from 4V to 44V (single) or ±2V to ±22V (dual). This general-purpose amplifier boasts a 200µV input offset voltage and 15nA input bias current, with a high 97dB common mode rejection ratio. Delivers 120dB voltage gain and a 0.4V/µs slew rate. Packaged in an 8-SOIC surface mount configuration, it operates from -40°C to 105°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LT1013DMD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LT1013DMD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 97dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 350uA |
| Operating Supply Voltage | 22V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Supply Current | 1.1mA |
| Technology | BIPOLAR |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LT1013DMD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
