
IC OPAMP GP 2 CIRCUIT 8SOIC
Sign in to ask questions about the Texas Instruments LT1013MDREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LT1013MDREP technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 1MHz |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 350uA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Slew Rate | 0.4V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LT1013MDREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
