
Quad precision operational amplifier featuring a 1MHz gain bandwidth product and 120dB voltage gain. This through-hole mounted component offers a 100dB common mode rejection ratio and a low input offset voltage of 280µV. Designed for dual supply operation from ±2.5V to ±15V (or single supply 5V to 44V), it operates across a wide temperature range of -55°C to 125°C. The CDIP package houses four independent amplifier elements, suitable for demanding applications.
Texas Instruments LT1014AMJ technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 100dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 35nA |
| Input Offset Voltage (Vos) | 280uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.375W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.4V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 120dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LT1014AMJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
