
Quad operational amplifier featuring a 1MHz bandwidth and 120dB voltage gain. This general-purpose amplifier offers a wide supply range from 5V to 44V, with a maximum dual supply voltage of 22V. It boasts a low input bias current of 12nA and an input offset voltage of 200µV, with a common mode rejection ratio of 97dB. Designed for surface mounting in a 16-SOIC package, this lead-free, RoHS compliant component operates from -40°C to 105°C.
Texas Instruments LT1014DDWE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 97dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 12nA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 350uA |
| Operating Supply Voltage | 22V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Supply Current | 2.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LT1014DDWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
