
Quad operational amplifier featuring a 1MHz gain bandwidth product and 0.4V/µs slew rate. This general-purpose amplifier offers a wide supply range from 5V to 44V, with a dual supply voltage capability of up to 22V. It boasts a high voltage gain of 120dB and a common mode rejection ratio of 97dB, with low input bias current of 12nA and input offset voltage of 200µV. Designed for surface mounting in a 16-SOIC package, this RoHS compliant component operates from -40°C to 105°C.
Sign in to ask questions about the Texas Instruments LT1014DDWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LT1014DDWR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 97dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 12nA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 350uA |
| Operating Supply Voltage | 22V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.025W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Supply Current | 2.2mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LT1014DDWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
