Quad operational amplifier featuring a 1MHz gain bandwidth product and 0.4V/µs slew rate. This general-purpose, bipolar IC offers a wide supply voltage range from 5V to 44V, with a maximum dual supply of 22V. It boasts a high common mode rejection ratio of 97dB and a voltage gain of 120dB, with low input bias current of 12nA and input offset voltage of 200uV. Packaged in a 16-SOIC for surface mounting, this RoHS compliant component operates from -40°C to 105°C.
Sign in to ask questions about the Texas Instruments LT1014DDWRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LT1014DDWRE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 97dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 12nA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 350uA |
| Operating Supply Voltage | 22V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Supply Current | 2.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LT1014DDWRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
