
Quad precision operational amplifier featuring a 1MHz gain bandwidth product and 0.4V/µs slew rate. This general-purpose op amp offers a 90µV input offset voltage and 15nA input bias current, with a high 120dB voltage gain and 97dB CMRR. Designed for surface mounting in a 16-SOIC package, it operates from ±2.5V to ±15V dual supply voltages, with a maximum operating temperature of 125°C. The device is lead-free and RoHS compliant, consuming 300µA operating supply current.
Sign in to ask questions about the Texas Instruments LT1014DMDWREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LT1014DMDWREP technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 97dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 90uV |
| Lead Free | Lead Free |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 300uA |
| Operating Supply Voltage | 22V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.025W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LT1014DMDWREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
