
Switched-capacitor voltage converter with regulator, operating from a 3.5V to 15V input range. Features a 100mA maximum output current and an adjustable output voltage from -4.7V to -5.2V. This inverting logic function utilizes charge pump topology and offers a low quiescent current of 2.5mA. Packaged in a 16-SOIC, it operates across a wide temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LT1054CDW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Dropout Voltage | 1.1V |
| Lead Free | Lead Free |
| Logic Function | Inverting |
| Max Input Voltage | 15V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | -5.2V |
| Min Output Voltage | -4.7V |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3.5V |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | -5V |
| Packaging | Rail/Tube |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LT1054CDW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
