
Switched-capacitor voltage converter and regulator IC featuring an inverting logic function. Operates with input voltages from 3.5V to 15V, delivering a fixed or adjustable output voltage range of -4.7V to -5.2V with up to 100mA output current. This component utilizes buck-boost and charge pump topologies, housed in a 16-SOIC package. It is lead-free, RoHS compliant, and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LT1054CDWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LT1054CDWRG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Inverting |
| Max Input Voltage | 15V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | -5.2V |
| Min Output Voltage | -4.7V |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3.5V |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | -5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Buck-Boost, Charge Pump |
| Weight | 0.014829oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LT1054CDWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
