
The LT1054IDWG4 is a single output inverting charge pump DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is packaged in a lead-free SOIC-16 package. The device has a fixed output voltage of -5V and can supply a maximum output current of 100mA. The LT1054IDWG4 is RoHS compliant and is available in a rail/Tube packaging option.
Sign in to ask questions about the Texas Instruments LT1054IDWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LT1054IDWG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Inverting |
| Max Input Voltage | 15V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | -5.2V |
| Min Output Voltage | -4.7V |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3.5V |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | -5V |
| Packaging | Rail/Tube |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LT1054IDWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
