
Inverting charge pump IC with a nominal output voltage of -5V, capable of delivering up to 100mA. Operates with input voltages from 3.5V to 15V, producing a fixed or adjustable output between -4.7V and -5.2V. Features a 2.5mA quiescent current and a wide operating temperature range of -40°C to 85°C. Packaged in an 8-pin PDIP, this RoHS compliant component is suitable for power management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LT1054IP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LT1054IP technical specifications.
| Package/Case | P |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Logic Function | Inverting |
| Max Input Voltage | 15V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | -5.2V |
| Min Output Voltage | -4.7V |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3.5V |
| Nominal Output Voltage | -5V |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | -5V |
| Packaging | Rail/Tube |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Charge Pump, Buck-Boost |
| Weight | 0.015535oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LT1054IP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
