
The Stellaris ARM Cortex-M4F 230 microcontroller is a 12-bit, 105-pin device with 256KB of FLASH memory and 2 A/D converters. It operates over a temperature range of -40°C to 85°C and is packaged in a lead-free LQFP package. The device supports a variety of interfaces, including I2C, SPI, USB, IrDA, UART, and USART. It also features peripherals such as brown-out detect/reset, power-on reset, PWM, and watchdog timer, as well as DMA support. The microcontroller is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 12 |
| Number of I/Os | 105 |
| Number of UART Channels | 8 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M4F 230 |
| RoHS | Compliant |