The M38510/00105BCX is a TTL/H/L inverter logic IC with a supply voltage of 5V. It has 6 functions and 1 input, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device has a propagation delay of 15ns and a maximum output current of 16μA. It is available in a 14-pin dual in-line package. The logic IC is designed for use in military-grade applications and meets the requirements of the TTL/H/L family.
Sign in to ask questions about the Texas Instruments M38510/00105BCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments M38510/00105BCX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | INVERTER |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 15 |
| Max I(ol) | 0.016 |
| Prop. Delay@Nom-Sup | 27 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Power Supply Current-Max (ICC) | 5 |
| Schmitt Trigger | NO |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments M38510/00105BCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.