The M38510/00203BCX is a dual 2-bit J-K flip-flop from Texas Instruments, operating within a temperature range of -55°C to 125°C. It is designed to function with a nominal supply voltage of 5V and features a propagation delay of 40ns. The device is packaged in a 14-pin R-GDIP-T14 package and is compliant with MIL-M-38510 Class B screening level. It is a type of logic IC, specifically a J-K flip-flop, and is part of the TTL/H/L family.
Sign in to ask questions about the Texas Instruments M38510/00203BCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments M38510/00203BCX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | J-K FLIP-FLOP |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 40 |
| Number of Bits | 2 |
| Output Polarity | COMPLEMENTARY |
| Screening Level | MIL-M-38510 Class B |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 15 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/00203BCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.