The M38510/00205BCX is a dual D flip-flop integrated circuit from Texas Instruments. It operates at a supply voltage of 5V and features a propagation delay of 40ns. This device is designed for use in TTL/H/L logic systems and is packaged in a 14-pin R-GDIP-T14 package. The M38510/00205BCX is rated for operation over a temperature range of -55°C to 125°C and is suitable for use in military-grade applications.
Sign in to ask questions about the Texas Instruments M38510/00205BCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments M38510/00205BCX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | D FLIP-FLOP |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 40 |
| Number of Bits | 1 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 15 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments M38510/00205BCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.