This 14-pin dual in-line package (DIP) integrated circuit is a military-grade NAND gate logic IC from Texas Instruments. It operates within a temperature range of -55°C to 125°C and has a nominal supply voltage of 5V with a maximum rating of 5.5V and minimum rating of 4.5V. The IC has a propagation delay of 38ns and a maximum power supply current of 54mA. It is designed for use in high-reliability applications and meets the screening level requirements of 38535Q/M and 38534H.
Sign in to ask questions about the Texas Instruments M38510/00303BCA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments M38510/00303BCA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 6.67 |
| Length | 19.56 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NAND GATE |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 38 |
| Max I(ol) | 0.048 |
| Prop. Delay@Nom-Sup | 38 |
| Load Capacitance | 125 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 54 |
| Schmitt Trigger | NO |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/00303BCA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.