The M38510/00803BCX is a dual 5V TTL/H/L buffer with a propagation delay of 30ns. It operates over a temperature range of -55°C to 125°C and has a maximum supply current of 46mA. The device is packaged in a 14-pin R-GDIP-T14 package and is suitable for use in military-grade applications. It has a Schmitt trigger input and a load capacitance of 50pF.
Texas Instruments M38510/00803BCX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | BUFFER |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 30 |
| Max I(ol) | 0.03 |
| Prop. Delay@Nom-Sup | 35 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Power Supply Current-Max (ICC) | 46 |
| Schmitt Trigger | NO |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments M38510/00803BCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.