The M38510/00903BCX is an 8-bit serial-in parallel-out shift register from Texas Instruments. It operates within a temperature range of -55°C to 125°C and is designed for use with 5V supply voltage. The device features a propagation delay of 37ns and a maximum frequency of 36MHz. It is packaged in a 14-pin DIP and is suitable for use in TTL/H/L logic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments M38510/00903BCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.56 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | SERIAL IN PARALLEL OUT |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 37 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 36 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments M38510/00903BCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.