The M38510/01203BEX is a dual monostable multivibrator from Texas Instruments, packaged in a 16-pin DIP. It operates within a temperature range of -55°C to 125°C and is designed to work with a supply voltage of 4.5 to 5.5V. This device features a propagation delay of 40ns and is classified under MIL-M-38510 Class B.
Texas Instruments M38510/01203BEX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.56 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 40 |
| Output Polarity | COMPLEMENTARY |
| Screening Level | MIL-M-38510 Class B |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/01203BEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.