The M38510/05052BCA is a dual NAND gate IC from Texas Instruments, featuring a 14-pin DIP package and a military temperature grade. It operates within a supply voltage range of 4.5V to 15V and has a maximum operating temperature of 125°C. The device has a propagation delay of 490ns and a maximum output current of 1.5μA. It is compliant with MIL-PRF-38535 Class B screening level.
Sign in to ask questions about the Texas Instruments M38510/05052BCA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments M38510/05052BCA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 6.67 |
| Length | 19.56 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NAND GATE |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 490 |
| Max I(ol) | 0.0015 |
| Prop. Delay@Nom-Sup | 490 |
| Load Capacitance | 50 |
| Number of Inputs | 4 |
| Power Supply Current-Max (ICC) | 0.00075 |
| Schmitt Trigger | NO |
| Screening Level | MIL-PRF-38535 Class B |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/05052BCA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.