The M38510/05101BCX is a dual D flip-flop with a propagation delay of 825ps. It operates over a supply voltage range of 4.5 to 12.5V and has a maximum operating temperature of 125°C. The device is packaged in a ceramic DIP-14 package and is qualified to MIL-PRF-38535 Class B. It is a logic IC with a positive edge trigger type and complementary output polarity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments M38510/05101BCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 10 |
| Supply Voltage-Max (Vsup) | 12.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | D FLIP-FLOP |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 825 |
| Number of Bits | 1 |
| Output Polarity | COMPLEMENTARY |
| Screening Level | MIL-PRF-38535 Class B |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/05101BCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.