The M38510/05554BEA is a 16-pin dual-in-line package (DIP) buffer IC from Texas Instruments. It operates within a temperature range of -55°C to 125°C and is compliant with MIL-PRF-38535 Class B screening level. This logic IC is designed to handle a supply voltage range of 3V to 18V and features a propagation delay of 345ns. The device has a maximum power supply current of 6μA and a load capacitance of 50pF. It is suitable for use in a variety of applications requiring a high level of reliability and performance.
Sign in to ask questions about the Texas Instruments M38510/05554BEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments M38510/05554BEA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 6.92 |
| Length | 19.56 |
| Pin Count | 16 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | BUFFER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 345 |
| Max I(ol) | 0.0064 |
| Prop. Delay@Nom-Sup | 140 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Power Supply Current-Max (ICC) | 0.06 |
| Schmitt Trigger | NO |
| Screening Level | MIL-PRF-38535 Class B |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/05554BEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.