CMOS Presettable Divide-By-N Counter, a 5-bit ring counter from the 4000/14000/40000 family, operates with a supply voltage range of 3V to 18V, nominal 5V. Featuring a positive edge trigger and UP count direction, it boasts a maximum operating frequency of 710kHz at nominal supply. This 16-terminal device, packaged in a 16-CDIP (R-GDIP-T16), offers a propagation delay of 400ns, with a typical 180ns at nominal supply and 50pF load capacitance. Its military temperature grade extends from -55°C to 125°C, with screening levels including 38535Q/M, 38534H, and 883B.
Texas Instruments M38510/05652BEA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.56 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | RING COUNTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 400 |
| Number of Bits | 5 |
| Max I(ol) | 0.0015 |
| Prop. Delay@Nom-Sup | 180 |
| Load Capacitance | 50 |
| Power Supply Current-Max (ICC) | 0.03 |
| Count Direction | UP |
| Screening Level | 38535Q/M;38534H;883B |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 8.5 |
| Max Frequency@Nom-Sup | 710000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/05652BEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.