Dual D-type positive-edge-triggered flip-flops with preset, featuring complementary outputs. This logic IC operates within a -55°C to 125°C temperature range, supporting a nominal supply voltage of 5V (4.5V to 5.5V). It offers a maximum operating frequency of 55 MHz and a propagation delay of 19 ns. The component is housed in a 14-terminal, 5.97mm x 9.21mm JEDEC R-XDFP-F14 package, meeting MIL-M-38510 Class B screening.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments M38510/07101BDA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDFP-F14 |
| Width | 5.97 |
| Length | 9.21 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | D FLIP-FLOP |
| Family | S |
| Propagation Delay (tpd) | 19 |
| Number of Bits | 1 |
| Max I(ol) | 0.02 |
| Prop. Delay@Nom-Sup | 9 |
| Load Capacitance | 15 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 25 |
| Screening Level | MIL-M-38510 Class B |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 55 |
| Max Frequency@Nom-Sup | 55000000 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/07101BDA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.