The M38510/07301BDA is a 14-pin dual NOR gate IC from Texas Instruments. It operates within a temperature range of -55C to 125C and has a maximum supply voltage of 5.5V. The device has a maximum power supply current of 45mA and a propagation delay of 5.5ns. It is classified as a Class B device according to the MIL-M-38510 standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments M38510/07301BDA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments M38510/07301BDA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F14 |
| Width | 6.285 |
| Length | 9.21 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NOR GATE |
| Family | S |
| Propagation Delay (tpd) | 5.5 |
| Max I(ol) | 0.001 |
| Prop. Delay@Nom-Sup | 9 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 45 |
| Schmitt Trigger | NO |
| Screening Level | MIL-M-38510 Class B |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/07301BDA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.