The M38510/07501BCA is a 14-pin dual-in-line package (DIP) XOR gate IC from Texas Instruments. It operates within a temperature range of -55°C to 125°C and has a maximum supply voltage of 5.5V. The device has a maximum power supply current of 75mA and a propagation delay of 10.5ns. It is classified as a military-grade component, meeting the MIL-M-38510 Class B screening level.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments M38510/07501BCA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments M38510/07501BCA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.94 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | XOR GATE |
| Family | S |
| Propagation Delay (tpd) | 10.5 |
| Max I(ol) | -0.0008 |
| Prop. Delay@Nom-Sup | 16.5 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 75 |
| Schmitt Trigger | NO |
| Screening Level | MIL-M-38510 Class B |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/07501BCA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.