The M38510/07802BEA is a 16-pin DIP logic IC designed for use in high-speed arithmetic and logic unit applications. It operates over a temperature range of -55°C to 125°C and is supplied with a nominal voltage of 5V. The device meets the requirements of MIL-M-38510 Class B screening level. It features a look-ahead carry generator function and has a propagation delay of 14.5ns.
Texas Instruments M38510/07802BEA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | LOOK-AHEAD CARRY GENERATOR |
| Family | S |
| Propagation Delay (tpd) | 14.5 |
| Number of Bits | 4 |
| Load Capacitance | 15 |
| Output Polarity | INVERTED |
| Power Supply Current-Max (ICC) | 99 |
| Screening Level | MIL-M-38510 Class B |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/07802BEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.