16-bit, 8-input multiplexer designed for military temperature ranges (-55°C to 125°C). This logic IC features complementary outputs and a single function, operating with a nominal supply voltage of 5V. The component is housed in a 16-terminal, dual in-line ceramic package (16-CDIP) with a propagation delay of 12ns. Maximum output current is 0.02A, with a maximum power supply current of 70mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments M38510/07901BEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 21.34 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | MULTIPLEXER |
| Family | S |
| Propagation Delay (tpd) | 12 |
| Number of Bits | 16 |
| Max I(ol) | 0.02 |
| Prop. Delay@Nom-Sup | 38 |
| Load Capacitance | 15 |
| Output Polarity | COMPLEMENTARY |
| Number of Outputs | 1 |
| Number of Inputs | 8 |
| Power Supply Current-Max (ICC) | 70 |
| Screening Level | MIL-M-38510 Class B |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/07901BEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.