16-bit, 8-input multiplexer designed for high-reliability applications. This logic IC operates within a -55°C to 125°C temperature range, featuring complementary outputs and a 16-terminal configuration. With a nominal supply voltage of 5V (4.5V to 5.5V), it offers a propagation delay of 12ns at nominal supply. The component is housed in a 16-pin JEDEC R-GDFP-F16 package and meets MIL-M-38510 Class B screening levels.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments M38510/07901BFA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F16 |
| Width | 6.73 |
| Length | 10.16 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | MULTIPLEXER |
| Family | S |
| Propagation Delay (tpd) | 12 |
| Number of Bits | 16 |
| Max I(ol) | 0.02 |
| Prop. Delay@Nom-Sup | 38 |
| Load Capacitance | 15 |
| Output Polarity | COMPLEMENTARY |
| Number of Outputs | 1 |
| Number of Inputs | 8 |
| Power Supply Current-Max (ICC) | 70 |
| Screening Level | MIL-M-38510 Class B |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/07901BFA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.